Analog DevicesADA4853-3YRU-EBZPlacas y kits de desarrollo para IC de amplificador
ADA4853-2 OP Amp Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Yes |
PPAP | No |
Evaluation Board | |
ADA4853-2 | |
OP Amp | |
N/A |
Dev Kit Description
These evaluation boards are designed to help users evaluate the ADA4853-3. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
Dev Kit Features
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Dev Kit Additional Information
UG-025: Evaluation Board User Guide (pdf, 437 kB)