Analog DevicesADA4937-1YCPZ-R2Amplificador SP
SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
The differential amplifier ADA4937-1YCPZ-R2 differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a complementary output. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |