Reduced Price
Analog DevicesADAQ7980BCCZ-RL7Sistema de adquisición de datos
Data Acquisition System Single ADC 16bit 24-Pin LGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA |
24 |
EDA / CAD Models |