Analog DevicesADAU1590ACPZAmplificador de audio
Audio Amp Speaker 2-CH Stereo 15.5W Class-D 48-Pin LFCSP EP Tray
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.005%@6Ohm@1W | |
Differential | |
2-Channel Stereo | |
3|9 | |
12|3.3 | |
15|3.6 | |
30|4|65 | |
Triple | |
15.5x2@4Ohm | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |