Analog DevicesADAV4601BSTZProcesador de audio
Audio Processor 24.576MHz 4-IN 80-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
This device has a maximum power dissipation of 674 mW. Its maximum power dissipation is 674 mW. This item should be stored between -65 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
EDA / CAD Models |