Analog DevicesADAV803ASTZCódecs de audio
General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
2ADC / 2DAC | |
2 | |
2 | |
2 | |
2 | |
96 | |
120 | |
Serial (I2C) | |
3 | |
3.3 | |
3.6 | |
Analog|Digital | |
-40 | |
85 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |