Conectores de Entrada/Salida
Conectores de Potencia
ADC-007-4 - ADAM TECH
Video Transcript
ADAM TECH
ADC-007-4
Potencia del conector
Conn DC Power F 1 POS Solder RA Thru-Hole 1 Terminal 1 Port Bag/T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DC Power
Gender
F
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/R
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
30
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Packaging
Bag|Tape and Reel
Product Weight (g)
N/A
Product Diameter (mm)
N/R
Product Length (mm)
5
Product Depth (mm)
11.5
Product Height (mm)
7.4
Contact Material
Brass
Contact Plating
Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Manufacturer Lead Time:
18 semanas
Price:
$0.2605
1+
$0.2605
60000+
$0.2496
100000+
$0.2351