Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit+Sign | |
1 | |
8|4 | |
74ksps | |
Serial (Microwire) | |
Voltage | |
Single-Ended|Pseudo-Differential|Differential | |
Internal|External | |
Unipolar | |
Analog and Digital | |
5V | |
4.5 | |
5 | |
5.5 | |
500 | |
±1.25LSB | |
±1.5LSB | |
10+Sign | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |