Texas InstrumentsADC12010CIVY/NOPBADC
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 32-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
1 | |
1 | |
10Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
External | |
Unipolar | |
Analog and Digital | |
4V | |
4.75 | |
5 | |
5.25 | |
160 | |
±1.5LSB | |
2.9%FSR | |
70dB(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |