Not Compliant | |
3A991.c.2 | |
Unconfirmed | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
2 | |
2 | |
65Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Analog and Digital | |
2V | |
3 | |
3.3 | |
3.6 | |
±1.7LSB | |
±3.2%FSR | |
69dBc(Typ) | |
12 | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |