Analog DevicesADDI7100BCPZInterfaz analógica
AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CCD | |
General Purpose | |
1 | |
1 | |
1 | |
45000 | |
12 | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
1.4Vp-p(Typ) | |
Analog|Digital | |
-25 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
An essential for every sensor based circuit, this ccd ADDI7100BCPZ analog front end developed by Analog Devices is going to be crucial. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a temperature range of -25 °C to 85 °C. The item will be shipped in tray orientation. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |