Analog DevicesADF41020BCPZ-RL7Sintetizador y generador del reloj
Clock Generator 4MHz to 18GHz-IN 350MHz-OUT 20-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Obsolete | |
ADF41020BCPZ-RL7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |