Analog DevicesADF5610BCCZ-RL7Sintetizador y generador del reloj
Clock Generator 15000MHz-OUT 48-Pin LGA T/R
Product
ADF5610 Microwave Wideband Synthesizer with Integrated VCO
Short Description
Microwave wideband synthesizer with integrated VCO with RF output range of 57 MHz to 14.6 GHz, fractional-N synthesizer, 24-bit fractional modulus, exact frequency mode and programmable output power level.
Long Description
The ADF5610 is a microwave wideband synthesizer with an RF output frequency range of 57 MHz to 14.6 GHz, a fractional-N synthesizer and integer N synthesizer modes, 24-bit fractional modulus and an exact frequency mode for 0-Hz frequency error. With an integrated rms jitter of less than 40 fs, the ADF5610 has a typical PFD spurious of less than –105 dBc and a normalized inband phase-noise floor with high current mode having –232 dBc/Hz (integer) and –229 dBc/Hz (fractional), while normal mode has –229 dBc/Hz (integer) and –226 dBc/Hz (fractional). The ADF5610 also includes programmable divide output (1, 2, 4, 8, 16, 32, 64, 128), as well as a programmable output power level.
Drawings/Package
Key Features
- • RF output frequency range of 57 MHz to 14.6 GHz
- • Fractional-N synthesizer and integer N synthesizer modes
- • 24-bit fractional modulus
- • rms jitter of less than 40 fs
- • PFD spurious of less than –105 dBc
General Applications
- • Military and defense
- • Test equipment
- • Clock generation
- • Wireless infrastructure
- • Satellite and very small aperture terminal (VSAT)
Evaluation Board
YES — The ADF5610 can be evaluated with the EVAL-ADF5610 available from Analog Devices.
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
15000 | |
3.1 | |
3.3 | |
3.5 | |
-40 | |
85 | |
Tape and Reel | |
92(Typ) | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | LGA |
Supplier Package | LGA |
48 |