Analog DevicesADF7023BCPZ-RL7Transceptores RF
RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 32-Pin LFCSP EP T/R
Compliant | |
5A992.c | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/OOK | |
300Kbps | |
100 to 500|500 to 1500 | |
928 | |
431 to 464|862 to 928 | |
1.8V | |
2.5V|3.3V | |
3.6V | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |