Analog DevicesADIS16223CMLZAcelerómetro
Accelerometer Triple ±70g 3.3V 14-Pin MSM LAMINATE Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 15 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 14 |
Supplier Package | MSM LAMINATE |
14 |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADIS16223CMLZ accelerometer from Analog Devices is perfect for you! It has a digital output. This device's minimum operating supply voltage of 3.15 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format.