Analog DevicesADIS16240ABCZAcelerómetro
Accelerometer Triple 2000g 2.5V/3.3V 112-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
2000 | |
Digital | |
2.4 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.91(Min) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 112 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
112 | |
Lead Shape | Ball |
Measure the acceleration of the object to which this ADIS16240ABCZ accelerometer from Analog Devices is attached. It has a digital output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |