Analog Devices ADL5331ACPZ-WP RF Amplifiers
RF Amp Single VGA 1.2GHz 5.25V 24-Pin LFCSP EP
Especificaciones técnicas del producto
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Variable Gain Amplifier | |
1 | |
1200 | |
0.09 | |
18@900MHz | |
32@900MHz | |
32@900MHz | |
9@900MHz | |
5.25 | |
4.75 | |
5 | |
5.25 | |
240@5V | |
Single | |
1200 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
