Analog DevicesADL5382ACPZ-WPModulador y demodulador
Quadrature Dmod 370MHz 24-Pin LFCSP EP Tray
Compliant | |
5A991b.7. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Demodulator | |
Quadrature | |
No | |
370(Typ) | |
3.9(Typ) | |
17.6 | |
4.75 | |
5 | |
5.25 | |
220(Typ) | |
1230 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |