Analog DevicesADL5513ACPZ-R2Amplificador SP
SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Log Detector/Controller | |
4 | |
1 | |
55@5V | |
5.5 | |
5 to 7 | |
2.7 | |
5 | |
5.5 | |
0.2(Typ)@5V | |
-40 | |
125 | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |