Analog DevicesADL5610ARKZ-R7RF Amplifiers
RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
ADL5610ARKZ-R7 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Keep your circuit free of miscommunication with noise by applying this gain amplifier ADL5610ARKZ-R7 buffer amplifier from Analog Devices. Its maximum power dissipation is 450 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |