Analog DevicesADLD8404ACPZ-R7Controladores y Receptores ADSL
ADSL Driver Dual 24-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
2 | |
No | |
Differential | |
Single | |
780 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |