Microchip TechnologyADM00375Placas y kits de desarrollo para IC de amplificador
MCP6H04 OP Amp Evaluation Board
Supplier Unconfirmed | |
3E991 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
MCP6H04 | |
OP Amp | |
16(Max) |
Dev Kit Description
The MCP6H04 Evaluation Board is intended to support an instrumentation amplifier and show the capability of the MCP6H04 operational amplifier. It uses a quad op amp in a difference amplifier configuration with input buffers and voltage reference. The test points for the power supply, ground, input signals, output signals, and voltage reference allow lab equipment to be connected to the board
Dev Kit Features
-All amplifier resistors and capacitors are socketed
-Test points are available for connection to lab equipment
-Utilizes a single supply configuration
-Supports a maximum of 16V power supplyKit Includes
-1x MCP6H04 Evaluation Board
-Accessories Bag - Contains loose parts for populating sockets on board (such as resistors and capacitors)Dev Kit Additional Information
http://download.siliconexpert.com/pdfs/2011/4/27/6/15/31/901/mcp_/manual/22243c.pdf