Analog DevicesADM13305-25ARZSupervisory Circuits
Processor Supervisor 2.25V/2.93V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active High/Active Low/Push-Pull | |
2.2|2.86 | |
2.25|2.93 | |
2.32|3.02 | |
1.8|2.5|3.3|5 | |
2.7 | |
5.5 | |
40 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tube | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Take control of a circuit with a failed core processor with the ADM13305-25ARZ microprocessor supervisory circuit from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.25|2.93 V, with a minimum of 2.2|2.86 V and a maximum of 2.32|3.02 V.
EDA / CAD Models |