Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.75(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |