Analog DevicesADM3307EACPTtransceptores de línea de bus
Quint Transmitter Triple Receiver RS-232 32-Pin LFCSP EP
Not Compliant | |
EAR99 | |
Obsolete | |
ADM3307EACP | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
920Kbps | |
RS-232 | |
RS-232 | |
EIA-232|EIA-232-E|RS-232 | |
Point-to-Point | |
1 | |
5 | |
3 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
-40 | |
85 | |
Single | |
2.7 | |
3.3 | |
3.6 | |
4.5 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |