Analog DevicesADM660ANZBomba de carga
Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting | |
CMOS | |
Adjustable | |
5 to 14 | |
1.5 | |
7 | |
4.5 | |
625 | |
100(Min) | |
120(Typ)|25(Typ) | |
94(Typ) | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
Easily generate various voltages for different components by using this ADM660ANZ charge pump voltage doubler by Analog Devices. With an output that has a voltage of -1.5 to -7|5 to 14 V, this is power management at its best. Its output produces a current of 100(Min) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 7 V.
EDA / CAD Models |