Analog DevicesADM7150ACPZ-4.8-R7Linear Regulators
LDO Regulator Pos 4.8V 0.8A 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
4.8 | |
0.8 | |
4.5 | |
16 | |
0.5@400mA|1@800mA | |
0.01%/V | |
0.4%/A(Typ) | |
36.7°C/W | |
23.5°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ADM7150ACPZ-4.8-R7 linear regulator from Analog Devices to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@400mA|0.6@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With a fixed output that has a voltage of 4.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.4%/A(Typ) and line regulation of 0.01%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.5@400mA|1@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |