Analog DevicesADM8660ARZBomba de carga
Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Are you working with direct current? Try implementing this ADM8660ARZ charge pump voltage doubler from Analog Devices in order to have various voltages. Its output produces a current of 100(Min) mA. With an output that has a voltage of -1.5 to -7 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 1.5 V and a maximum of 7 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |