Analog DevicesADN2530YCPZ-500R7Controladores láser
Laser Driver VCSEL 11.3Gbps 1-CH 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
VCSEL | |
11.3 | |
1 | |
3.07 | |
3.53 | |
3.3 | |
-40 | |
100 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |