Analog DevicesADN2890ACPZ-RL7Amplificador SP
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
The limiting amplifier ADN2890ACPZ-RL7 differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its maximum power dissipation is 130(Typ) mW. It has a differential output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |