Analog DevicesADP122ACPZ-3.3-R7Linear Regulators

LDO Regulator Pos 3.3V 0.3A 6-Pin LFCSP EP T/R

This LDO ADP122ACPZ-3.3-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.003@10mA|0.045@150mA|0.085@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2.3 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.0005%/mA(Typ) and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.005@10mA|0.075@150mA|0.150@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

5,464 piezas: Se puede enviar hoy

    Total$0.87Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      5464
      Country Of origin:
      China
         
      • Price: $0.8701
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 5,464 piezas
      • Price: $0.8701