Analog DevicesADP1716ARMZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R

Stable voltages are always needed for sensitive systems implement this LDO ADP1716ARMZ-1.8-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.05@100mA|0.25@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.15%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.995
    1. 1000+$1.995
    2. 2000+$1.986
    3. 3000+$1.976
    4. 4000+$1.967
    5. 5000+$1.957
    6. 10000+$1.948
    7. 20000+$1.938
    8. 25000+$1.928
    9. 50000+$1.918