Analog DevicesADP1828YRQZ-R7Controladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.91 mm |
Package Length | 8.66 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
Do you have to step up or down from one voltage level to another? The Analog Devices step down ADP1828YRQZ-R7 DC voltage controller gives you the ability to do just that. With an output that has a voltage of 0.6 to 20.4 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1 to 24 V. You can operate this at a switching frequency of 300 to 1200 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |