Analog DevicesADP3339AKCZ-2.5Linear Regulators
LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.9 | |
Fixed | |
2.5 | |
1.5 | |
2.8 | |
6 | |
0.38@1A|0.3@500mA|0.48@1.5A | |
0.04mV/V(Typ) | |
0.004mV/mA(Typ) | |
62.3°C/W | |
26.8°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |