Analog DevicesADP5022ACBZ-2-R7Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Buck Regulator with LDO 2.4V to 5.5V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
3000(Typ) | |
2.4 to 5.5 | |
2.4 | |
5.5 | |
0.043 | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 2.08 |
Package Length | 2.08 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
Easy power control is made possible with this false pin count ADP5022ACBZ-2-R7 power management IC by Analog Devices. This power management IC has an input voltage of 2.3 to 5.5 V. Its switching regulator has a frequency of 3000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power management IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |