Analog DevicesADP5022ACBZ-6-R7Soluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Buck Regulator with LDO 2.4V to 5.5V 16-Pin WLCSP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
3000(Typ) | |
2.4 to 5.5 | |
2.4 | |
5.5 | |
0.043 | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 2.08 |
Package Length | 2.08 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |