Analog DevicesADR520ARTZ-REEL7Referencias de tensión
V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Precision | |
Shunt | |
0.4% | |
70ppm/°C | |
2.048 | |
15 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |