Analog DevicesADRF5024SCCZ-EPConmutador RF
RF Switch SPDT 100MHz to 44GHz 35dB 12-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.000002(Typ) | |
100 to 44000 | |
44000 | |
35(Typ) | |
2.1(Typ) | |
27.5 | |
Silicon | |
3.15|-3.45 | |
3.3|-3.3 | |
3.45|-3.15 | |
-0.12|0.014 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.25 |
Package Length | 2.25 |
PCB changed | 12 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
12 |