Analog DevicesADRF6701ACPZ-R7Modulador y demodulador
Quadrature Mod 40-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Modulator | |
Quadrature | |
Yes | |
4.4 | |
4.75 | |
5 | |
5.25 | |
0.29(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |