Analog DevicesADRF6702ACPZ-R7Modulador y demodulador
Quadrature Mod 40-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |