EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1246 | |
ADC | |
24 | |
Win XP | |
ADCPro Installer | |
USB | |
1.8/3.3/5/10 | |
Yes | |
No |
Texas Instruments' evaluation board ADS1246EVM-PDK data conversion development board and kit will make it easy to convert analog and digital signals by speeding up the collection and processing.
Dev Kit Description
The ADS1246EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1246EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1246EVM to connect to a computer via a USB port. The ADS1246EVM-PDK is controlled by the ADCPro? evaluation software using a plug-in.
Dev Kit Features
- Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
- Built-in analysis tools including scope, FFT, and histogram displays
- Data collection to text files
- Complete control of board settings
- Easily expandable with new analysis plug in tools from Texas Instruments