EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1247 | |
ADC | |
14 | |
Win 7|Win XP | |
ADCPro Installer | |
2.5/5 | |
No | |
No |
Dev Kit Description
The ADS1247EVM is an evaluation module built to the TI Modular EVM System specification. It can be connected to any modular EVM system interface card. The ADS1247EVM is available as a stand-alone printed circuit board (PCB) or as part of the ADS1247EVM-PDK, which includes an MMB3 motherboard and software. As a stand-alone PCB, the ADS1247EVM is useful for prototyping designs and firmware
Dev Kit Features
-Contains all support circuitry needed for the ADS1147/ADS1247
-±2.5V and +5V power-supply options for ADC
-Voltage reference options: external or onboard
-GPIO access
-Compatible with the TI Modular EVM SystemDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/ads1247.pdf