RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1248 | |
ADC | |
24 | |
Win 7|Win XP | |
ADCPro Installer | |
USB | |
3.3/5 | |
Yes | |
No |
Dev Kit Description
The ADS1248EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1248EVM with the MSP430-based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1248EVM to connect to a computer via a USB port. The ADS1248EVM-PDK is controlled by the ADCPro? evaluation software using a plug-in. The software is designed to run with the Microsoft? Windows operating system and allows for the complete evaluation of the ADS1248 device.
Dev Kit Features
-Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
-Built-in analysis tools including scope, FFT, and histogram displays
-Data collection to text files
-Complete control of board settings
-Easily expandable with new analysis plug in tools from Texas InstrumentsDev Kit Additional Information
Technical Document
http://www.ti.com/lit/ds/sbas426g/sbas426g.pdf