Texas InstrumentsADS4222IRGCRADC
2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
2 | |
2 | |
65Msps | |
LVDS|Parallel|Serial | |
Voltage | |
Differential | |
Internal | |
Single | |
2Vp-p | |
1.7 | |
1.8 | |
1.9 | |
173 | |
211 | |
±2.5LSB | |
±2%FSR | |
70.9dBFS(Typ) | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS4222IRGCR ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. This device is based on Pipelined architecture. This device's digital interface is parallel|serial|lvds. Its maximum power dissipation is 211 mW. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |