Compliant | |
3A991c.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS5292 | |
ADC | |
12 | |
80M | |
Win XP | |
Graphical User Interface | |
USB | |
5(Typ) | |
Yes | |
No |
Dev Kit Description
ADS5292EVM provides a flexible environment for testing the ADS5292 under a variety of clock and input conditions. This EVM allows customers to design their own filters, populate the EVM with the corresponding components and verify the performance on the EVM itself.
In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board, TSW1250EVM, is offered. The TSW1250EVM, can connect directly to the ADS5292EVM
Dev Kit Features
- Flexible input path
- Configurable input clock
- Adaptable to customer own band-pass filter
- Can directly connect to TSW1250EVM to get parallel CMOS data output
- Provides extensive software support for control and measuremen
Dev Kit Additional Information