RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 12bit |
Number of ADCs | 8 |
Number of Input Channels | 8 |
Sampling Rate | 80Msps |
Digital Interface Type | LVDS|Serial |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 2Vp-p |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 1.8 |
Maximum Single Supply Voltage (V) | 1.9 |
Integral Nonlinearity Error | 1LSB |
Full Scale Error | ±2%FSR |
Signal to Noise Ratio | 72dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 80 |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this ADS5292IPFP ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.