Compliant | |
3A991.c.3 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
2 | |
2 | |
105Msps | |
LVDS|Serial | |
Voltage | |
Differential | |
Internal|External | |
Single | |
2Vp-p | |
3 | |
3.3 | |
3.6 | |
810 | |
970 | |
±5LSB | |
±1%FSR | |
73.8dBFS(Typ) | |
14 | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7.15(Max) mm |
Package Length | 7.15(Max) mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |