Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
12bit | |
1 | |
1 | |
70Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Single | |
1Vp-p/2Vp-p | |
4.75 | |
5 | |
5.25 | |
740 | |
770 | |
±7LSB | |
±1.5%FSR(Typ) | |
64.5dBFS(Typ) | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 | |
Lead Shape | Gull-wing |