Analog DevicesADSP-21060LCW-160DSP
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin CQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2106x | |
Super Harvard | |
Floating-Point | |
32 | |
40 | |
ROMLess | |
512KB | |
No | |
40 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3.15 | |
3.3 | |
3.45 | |
4.1 | |
0.4 | |
-40 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.22 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | CQFP |
240 |
The ADSP-21060LCW-160 digital signal processor from Analog Devices is wonderful for converting signals fast! This DSP processor has an operating temperature range of -40 °C to 100 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. It has romless program memory. This is a 32 bit processor.
EDA / CAD Models |