Analog Devices ADSP-21486KSWZ-3BB DSP
DSP Floating-Point 32bit/40bit 350MHz 176-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2148x | |
Super Harvard | |
Floating-Point | |
32|64 | |
ROM | |
512KB | |
640KB | |
Yes | |
I2C/SPI/UART | |
350 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
0 | |
110 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |
